There are no models available for this part yet.
Overview of 27963-13T112 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 27963-13T112 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27963-13T112-ND
|
DigiKey | CONTACT SOCKET 20-26AWG CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$2.8300 / $4.7800 | Buy Now | |
DISTI #
695-27963-13T112
|
Mouser Electronics | Circular MIL Spec Connector IR CON 16 SKT CRIMP 24AWG RoHS: Compliant | 0 |
|
$3.4800 / $4.7800 | Order Now | |
DISTI #
ITT27963-13T112
|
Heilind Electronics | Circular MIL Spec Connector | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ITT27963-13T112
|
Interstate Connecting Components | Circular MIL Spec Connector | 0 |
|
Buy Now |