Part Details for 2795S by Bel Fuse
Overview of 2795S by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 2795S
2795S CAD Models
2795S Part Data Attributes:
|
2795S
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
2795S
Bel Fuse
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | UL | |
Height | 6.73 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 100000 kHz | |
Operating Frequency-Min | 100 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 6.73 mm |