Part Details for 2792.0 by Altech Corporation
Overview of 2792.0 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2792B | Analog Devices | LTC6820 Dual isoSPI Demoboard | |
UPA2792AGR-E1-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, SOP, /Embossed Tape | |
UPA2792GR(0)-E1-AY | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V 10A 12.5Mohm Power Sop8 |
Price & Stock for 2792.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6345
|
Newark | H120.0/32, Uninsulated |Altech 2792.0 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $3.1100 | Buy Now |
DISTI #
2792.0-ND
|
DigiKey | CONN FERRULE 4/0AWG SILVER Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2414 In Stock |
|
$1.5493 / $2.9800 | Buy Now |
DISTI #
845-2792.0
|
Mouser Electronics | Terminals UNINSULATED DIN STD RoHS: Compliant | 263 |
|
$1.5400 / $2.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks | 0 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal (4/0)AWG 32mm 19mm Tin RoHS: Compliant |
425 In Stock 4745 Factory Stock |
|
$1.5700 / $2.3200 | Buy Now |
|
Powell Electronics | H120.0/32, Uninsulated Min Qty: 25 | 3132 |
|
$1.9700 | Buy Now |
|
Master Electronics | Ferrules Terminal (4/0)AWG 32mm 19mm Tin RoHS: Compliant |
425 In Stock 4745 Factory Stock |
|
$1.5700 / $2.3200 | Buy Now |
DISTI #
10115651
|
TestEquity LLC | Altech 2792.0 Ferrules, Uninsulated, 4/0 (120.00) AWG, 32.0 (1.26) L, RU, CSA, CE, UL | 0 |
|
$2.2700 | Buy Now |