Part Details for 27913-12T9 by ITT Interconnect Solutions
Overview of 27913-12T9 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021111-00012T9LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 12 Positions, 1.27mm (0.050in) pitch. | |
G861B10312T9HR | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.0mm Pitch Vertical Dip,2x5Pin,Gold Flash,NY4T,Latch Type,Tail=2.0mm | |
G861B10112T9P1HR | Amphenol Communications Solutions | Protect Header 2.0mm Pitch Straight , 2x5PIN , Matte Tin , NY4T , Latch Type , Halogen Free , Tail=3.0mm , With Post , Color-Black |
Price & Stock for 27913-12T9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT27913-12T9
|
Heilind Electronics | 27913-12T9 1000 PCS PACK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT27913-12T9
|
Interstate Connecting Components | 27913-12T9 1000 PCS PACK | 0 |
|
Buy Now |