Part Details for 27910 by Murrelektronik GmbH
Overview of 27910 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92791-041 | Amphenol Communications Solutions | Mechanism, 4mm s/o, without Eject, with EMI Clip | |
92791-001LF | Amphenol Communications Solutions | Mechanism, 0mm s/o, without Eject, with EMI Clip | |
92791-021 | Amphenol Communications Solutions | Mechanism, 2mm s/o, without Eject, with EMI Clip |
Price & Stock for 27910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-27910
|
Mouser Electronics | Circular Metric Connectors M23 FEMALE 90 FIELD-WIREABLE, MSCON-BHC10.0 | 0 |
|
$334.9500 | Order Now |