Part Details for 2790282 by Phoenix Contact
Overview of 2790282 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2790282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2790282-ND
|
DigiKey | ELECTRONIC HOUSING PCB INSERTION Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3640 | Buy Now |
DISTI #
651-2790282
|
Mouser Electronics | DIN Rail Terminal Blocks UEG-BE-MT KPL. RoHS: Compliant | 0 |
|
$21.5000 / $25.0000 | Order Now |
DISTI #
71531200
|
RS | Cover, 4.323" L x 2.239" W x 0.480" H (109.80mm x 56.88mm x 12.20mm) | Phoenix Contact 2790282 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5100 / $27.4800 | RFQ |
|
Onlinecomponents.com | Enclosures and Boxes, Electronic housing RoHS: Compliant | 0 |
|
$18.0300 / $22.0000 | Buy Now |
DISTI #
000000000000185569
|
Sager | DIN Rail Terminal Blocks UEG-BE-MT KPL. Min Qty: 10 | 0 |
|
$22.4400 / $25.1200 | Buy Now |
|
Master Electronics | Enclosures and Boxes, Electronic housing RoHS: Compliant | 0 |
|
$18.0300 / $22.0000 | Buy Now |