Part Details for 279005 by Littelfuse Inc
Overview of 279005 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 279005
279005 CAD Models
279005 Part Data Attributes:
|
279005
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
279005
Littelfuse Inc
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 10000A (IR), Through Hole,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 2 SEC AT 200% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Height | 8.89 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 2 s |
Alternate Parts for 279005
This table gives cross-reference parts and alternative options found for 279005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 279005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
278005 | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 10000A (IR), Through Hole, | Littelfuse Inc | 279005 vs 278005 |
FAMC-V5 | Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Through Hole | Mersen Electrical Power | 279005 vs FAMC-V5 |