Part Details for 279.600 by Littelfuse Inc
Overview of 279.600 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 279.600
279.600 CAD Models
279.600 Part Data Attributes
|
279.600
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
279.600
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.6A, 125VAC, 125VDC, 10000A (IR), Through Hole,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 2 SEC AT 200% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Height | 8.89 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.6 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 2 s |
Alternate Parts for 279.600
This table gives cross-reference parts and alternative options found for 279.600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 279.600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0273.600H | Electric Fuse, Very Fast Blow, 0.6A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 279.600 vs 0273.600H |
0268.600V | Electric Fuse, Very Fast Blow, 0.6A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 279.600 vs 0268.600V |
268.6 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.6A, 125VAC, 125VDC, 10000A (IR), THROUGH HOLE | Littelfuse Inc | 279.600 vs 268.6 |
279.6 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.6A, 125VAC, 125VDC, 10000A (IR), THROUGH HOLE | Littelfuse Inc | 279.600 vs 279.6 |
0269.600V | Electric Fuse, Very Fast Blow, 0.6A, 125VAC, 125VDC, 10000A (IR), Through Hole | Littelfuse Inc | 279.600 vs 0269.600V |
0262.600V | Electric Fuse, Very Fast Blow, 0.6A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 279.600 vs 0262.600V |
0279.600H | Electric Fuse, Very Fast Blow, 0.6A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 279.600 vs 0279.600H |
0272.600H | Electric Fuse, Very Fast Blow, 0.6A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 279.600 vs 0272.600H |
0274.600H | Electric Fuse, Very Fast Blow, 0.6A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 279.600 vs 0274.600H |
262.600 | Electric Fuse, Very Fast Blow, 0.6A, 125VAC, 125VDC, 10000A (IR), Inline/holder, | Littelfuse Inc | 279.600 vs 262.600 |