Part Details for 279-906 by WAGO Innovative Connections
Overview of 279-906 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 279-906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0684
|
Newark | 2-Conductor Through Terminal Block, 1.5 Mm , Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Cage Clamp , 1,50 Mm , Yellow |Wago 279-906 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.8000 | Buy Now |
DISTI #
2946-279-906-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$3.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.4800 | Buy Now |
|
Onlinecomponents.com | 2-conductor through terminal block - 1.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 1,50 mm² - yellow RoHS: Compliant | 0 |
|
$1.7700 / $2.5400 | Buy Now |
DISTI #
279-906
|
TME | Splice terminal: rail, 0.08÷1.5mm2, ways: 1, terminals: 2, yellow Min Qty: 1 | 43 |
|
$0.8700 / $1.2400 | Buy Now |
Part Details for 279-906
279-906 CAD Models
279-906 Part Data Attributes
|
279-906
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
279-906
WAGO Innovative Connections
Modular Terminal Block, 10A, 1.5mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |