Part Details for 279-809/281-434 by WAGO Innovative Connections
Overview of 279-809/281-434 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 279-809/281-434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0668
|
Newark | Component Terminal Block, 4-Conductor, Led (Red), 24 Vdc, For Din-Rail 35 X 15 And 35 X 7.5, 1.5 Mm , Cage Clamp , 1,50 Mm , Gray |Wago 279-809/281-434 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1500 / $19.6100 | Buy Now |
DISTI #
2946-279-809/281-434-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, 4-COND Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$14.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$11.5000 | Buy Now |
|
Onlinecomponents.com | LED terminal block - with red LED (PN) - 24 VDC - rail-mount - 4-conductor - 4 mm wide - gray RoHS: Compliant | 0 |
|
$13.7900 / $18.7600 | Buy Now |
Part Details for 279-809/281-434
279-809/281-434 CAD Models
279-809/281-434 Part Data Attributes
|
279-809/281-434
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
279-809/281-434
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |