There are no models available for this part yet.
Overview of 279-687/999-950 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 279-687/999-950 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29K0666
|
Newark | 3-Conductor Ground Terminal Block, 1.5 Mm , Suitable For Ex E Ii Applications, Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Cage Clamp , 1,50 Mm , Green-Yellow |Wago 279-687/999-950 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5900 / $13.1300 | Buy Now | |
DISTI #
2946-279-687/999-950-ND
|
DigiKey | 3-CONDUCTOR GROUND TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.6000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$6.9400 | Buy Now | ||
Onlinecomponents.com | 3-conductor ground terminal block - 1.5 mm² - suitable for Ex e II applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 1,50 mm² - green-yellow RoHS: Compliant | 0 |
|
$8.3200 / $11.9100 | Buy Now |
CAD Models for 279-687/999-950 by WAGO Innovative Connections
Part Data Attributes for 279-687/999-950 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Wago
|
Additional Feature
|
CAGE CLAMP
|
Fastening Method
|
SPRING LOADED
|
Mounting Type
|
DIN RAIL
|
Number of Decks
|
1
|
Number of Rows
|
3
|
Number of Ways
|
3
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
GROUND TERMINAL BLOCK
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
16 AWG
|