Part Details for 279-621 by WAGO Innovative Connections
Overview of 279-621 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 279-621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0649
|
Newark | Terminal Bloc, Din Rail, 4 Position, 28-16Awg, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Clamp, Rated Current:18A, Rated Voltage:800V Rohs Compliant: Yes |Wago 279-621 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 673 |
|
$3.8800 / $4.9900 | Buy Now |
DISTI #
2946-279-621-ND
|
DigiKey | 4-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
1300 In Stock |
|
$2.5315 / $4.7500 | Buy Now |
|
Future Electronics | 4 Position Feed Through Gray 16-28 AWG Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 25Bag |
|
$2.7500 / $3.1800 | Buy Now |
|
Onlinecomponents.com | 4-conductor through terminal block - 1.5 mm² - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 1,50 mm² - gray RoHS: Compliant |
157 In Stock |
|
$3.7700 / $5.1400 | Buy Now |
DISTI #
62180578
|
Verical | Conn Terminal Block 4 POS T DIN Rail 10A Box RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2210 | Americas - 150 |
|
$5.3560 / $6.6820 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 10A, 1.5MM2, 4 ROW(S), 1 DECK(S) | 64 |
|
$2.9700 / $5.9400 | Buy Now |
|
Master Electronics | 4-conductor through terminal block - 1.5 mm² - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 1,50 mm² - gray RoHS: Compliant |
157 In Stock |
|
$3.7700 / $5.1400 | Buy Now |
Part Details for 279-621
279-621 CAD Models
279-621 Part Data Attributes
|
279-621
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
279-621
WAGO Innovative Connections
Modular Terminal Block, 10A, 1.5mm2, 4 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |