Part Details for 279-330 by WAGO Innovative Connections
Overview of 279-330 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 279-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0610
|
Newark | End And Intermediate Plate, 2 Mm Thick, Light Gray |Wago 279-330 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9770 / $1.5800 | Buy Now |
DISTI #
2946-279-330-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 2 MM Min Qty: 25 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2748 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.7800 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 2 mm thick - light gray RoHS: Compliant | 0 |
|
$0.9350 / $1.3390 | Buy Now |