Part Details for 279-0038-S by Staco Energy Products Co
Overview of 279-0038-S by Staco Energy Products Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-200-3.8L | Coilcraft Inc | General Purpose Inductor, 200uH, 1 Element, ROHS COMPLIANT | |
UPD703228GC-003-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
20021122-00038D4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 38 contacts. |
Price & Stock for 279-0038-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B5348
|
Newark | Dial Plate Rohs Compliant: Yes |Staco Energy Products 279-0038-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.6400 / $189.1200 | Buy Now |
DISTI #
279-0038-S-ND
|
DigiKey | CONTROL DIAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.0000 | Buy Now |
DISTI #
5874-279-0038-S
|
Mouser Electronics | Industrial Control Transformers Dial Plate for 2/5/6 or xxx/3PN2210 RoHS: Compliant | 0 |
|
$156.0000 / $160.0000 | Order Now |
DISTI #
70213118
|
RS | CONTROL DIAL | Staco Energy Products Co. 279-0038-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$148.6700 / $161.6000 | RFQ |
|
Onlinecomponents.com | Dial Plate RoHS: Compliant | 0 |
|
$115.4400 / $147.1000 | Buy Now |