Part Details for 278M4001106MR by Matsuo Electric Co Ltd
Overview of 278M4001106MR by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 278M4001106MR
278M4001106MR CAD Models
278M4001106MR Part Data Attributes
|
278M4001106MR
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
278M4001106MR
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for 278M4001106MR
This table gives cross-reference parts and alternative options found for 278M4001106MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 278M4001106MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XRCA45106M004STLF | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805, | PRO-AN Electronic Co Ltd | 278M4001106MR vs XRCA45106M004STLF |
T491R106M004AM7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 278M4001106MR vs T491R106M004AM7280 |
T494R106M004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 278M4001106MR vs T494R106M004AHAUTO |
TAJR106M004YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 278M4001106MR vs TAJR106M004YNJ |
T491R106M004AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | KEMET Corporation | 278M4001106MR vs T491R106M004AH |
NTC-T106M4TRPF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | 278M4001106MR vs NTC-T106M4TRPF |
PCT10/4XLMPB | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805, | Nemco Electronics Corporation | 278M4001106MR vs PCT10/4XLMPB |
T491R106M004ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 278M4001106MR vs T491R106M004ANAUTO7280 |
TPSR106M004R3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 278M4001106MR vs TPSR106M004R3000 |
TPSR106M4A3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 278M4001106MR vs TPSR106M4A3000 |