Part Details for 278A11-10 by Curtis Industries
Overview of 278A11-10 by Curtis Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 278A11-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
278A11-10-ND
|
DigiKey | JUMPER BARRIER BLK 10POS SPADE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
76 In Stock |
|
$6.6833 / $11.2200 | Buy Now |
|
Onlinecomponents.com | Conn Jumper M 10 POS ST RoHS: Compliant |
42 In Stock 200 On Order |
|
$7.6400 / $11.1600 | Buy Now |
DISTI #
80939406
|
Verical | Conn Jumper M 10 POS ST Min Qty: 5 Package Multiple: 5 Date Code: 2421 | Americas - 40 |
|
$11.5050 / $14.5080 | Buy Now |
|
Master Electronics | Conn Jumper M 10 POS ST RoHS: Compliant |
42 In Stock 200 On Order |
|
$7.6400 / $11.1600 | Buy Now |