278M4001225KR720
Matsuo Electric Co Ltd
Description: Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 2.2uF,

Overview of 278M4001225KR720 by Matsuo Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 278M4001225KR720 by Matsuo Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 278M4001225KR720 by Matsuo Electric Co Ltd

278M4001225KR720
Matsuo Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATSUO ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Series
278M
Want to compare parts?
  1. 278M4001225KR720
    Matsuo Electric Co Ltd
    Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 2.2uF,
    VS

Alternate Parts for 278M4001225KR720

This table gives cross-reference parts and alternative options found for 278M4001225KR720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 278M4001225KR720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
278M4001225KR533 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 2.2uF, Matsuo Electric Co Ltd 278M4001225KR720 vs 278M4001225KR533
278M4001225KR377 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 2.2uF, Matsuo Electric Co Ltd 278M4001225KR720 vs 278M4001225KR377
278M4001225KR376 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 2.2uF, Matsuo Electric Co Ltd 278M4001225KR720 vs 278M4001225KR376
278M4001225KL720 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 2.2uF, Matsuo Electric Co Ltd 278M4001225KR720 vs 278M4001225KL720
278M4001225KL379 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 2.2uF, Matsuo Electric Co Ltd 278M4001225KR720 vs 278M4001225KL379
278M4001225KR379 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 2.2uF, Matsuo Electric Co Ltd 278M4001225KR720 vs 278M4001225KR379
278M4001225KR734 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 2.2uF, Matsuo Electric Co Ltd 278M4001225KR720 vs 278M4001225KR734

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 278M4001225KR720 by Matsuo Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 278M4001225KR720 by Matsuo Electric Co Ltd

  • Please alert me when 278M4001225KR720 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 278M4001225KR720 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 278M4001225KR720 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 278M4001225KR720 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 278M4001225KR720.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 278M4001225KR720 by Matsuo Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: