Part Details for 278M4001156MLS by Matsuo Electric Co Ltd
Overview of 278M4001156MLS by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 278M4001156MLS
278M4001156MLS CAD Models
278M4001156MLS Part Data Attributes
|
278M4001156MLS
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
278M4001156MLS
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Manufacturer Series | M | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for 278M4001156MLS
This table gives cross-reference parts and alternative options found for 278M4001156MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 278M4001156MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
278M4001156MRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 278M4001156MLS vs 278M4001156MRS |
1-1676906-4 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | 278M4001156MLS vs 1-1676906-4 |
TAJR156M004S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | 278M4001156MLS vs TAJR156M004S |
TAJR156M004P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 278M4001156MLS vs TAJR156M004P |
ESVP0G156M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 0805, CHIP | NEC Electronics Group | 278M4001156MLS vs ESVP0G156M |
278M4001156MPS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 278M4001156MLS vs 278M4001156MPS |
TAJR156M004R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | 278M4001156MLS vs TAJR156M004R |
TMCOGPTTE156MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 278M4001156MLS vs TMCOGPTTE156MR |
TMC0GPTTE156MR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 0805, CHIP | KOA Speer Electronics Inc | 278M4001156MLS vs TMC0GPTTE156MR |
ECST0GZ156R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | Panasonic Electronic Components | 278M4001156MLS vs ECST0GZ156R |