Part Details for 278M4001156KL by Matsuo Electric Co Ltd
Overview of 278M4001156KL by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 278M4001156KL
278M4001156KL CAD Models
278M4001156KL Part Data Attributes
|
278M4001156KL
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
278M4001156KL
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for 278M4001156KL
This table gives cross-reference parts and alternative options found for 278M4001156KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 278M4001156KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCR156K4EHS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | 278M4001156KL vs TMCR156K4EHS |
278M4001156KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 278M4001156KL vs 278M4001156KR |
TAJR156K004HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 278M4001156KL vs TAJR156K004HNJ |
TMCR156K4EHR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | 278M4001156KL vs TMCR156K4EHR |
PCT15/4XLKPB | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 0805, | Nemco Electronics Corporation | 278M4001156KL vs PCT15/4XLKPB |
TCKOG156RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 278M4001156KL vs TCKOG156RT |
TMCP0G156KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 278M4001156KL vs TMCP0G156KTR2F |
T452P11560GKAP | CAP,TANTALUM / TA2O5,15UF,4VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | 278M4001156KL vs T452P11560GKAP |
TPK0G156PSSR | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 0805 | DAEWOO Electronic Components | 278M4001156KL vs TPK0G156PSSR |
278M4001156KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 278M4001156KL vs 278M4001156KP |