Part Details for 278M3502334MP by Matsuo Electric Co Ltd
Overview of 278M3502334MP by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 278M3502334MP
278M3502334MP CAD Models
278M3502334MP Part Data Attributes
|
278M3502334MP
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
278M3502334MP
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for 278M3502334MP
This table gives cross-reference parts and alternative options found for 278M3502334MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 278M3502334MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR334M035RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 278M3502334MP vs TAJR334M035RNJ |
TAJR334M035ANJV | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | 278M3502334MP vs TAJR334M035ANJV |
PCT.33/35XLM | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Nemco Electronics Corporation | 278M3502334MP vs PCT.33/35XLM |
PCT.33/35XLMPB | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Nemco Electronics Corporation | 278M3502334MP vs PCT.33/35XLMPB |
278M3502334MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 278M3502334MP vs 278M3502334MR |
TAJR334M035HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | 278M3502334MP vs TAJR334M035HNJ |
TAJR334M035KNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | 278M3502334MP vs TAJR334M035KNJ |
278M3502334ML | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 278M3502334MP vs 278M3502334ML |
TAJR334M035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | 278M3502334MP vs TAJR334M035A |
278M3502334MN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 278M3502334MP vs 278M3502334MN |