Part Details for 278M2002224KLS by Matsuo Electric Co Ltd
Overview of 278M2002224KLS by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 278M2002224KLS
278M2002224KLS CAD Models
278M2002224KLS Part Data Attributes
|
278M2002224KLS
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
278M2002224KLS
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | M | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for 278M2002224KLS
This table gives cross-reference parts and alternative options found for 278M2002224KLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 278M2002224KLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSS-224-K020TW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | 278M2002224KLS vs TSS-224-K020TW |
TC212P224K020Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.22uF, SURFACE MOUNT, 0805, CHIP | Sunlord | 278M2002224KLS vs TC212P224K020Y |
TAJR224K020S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | 278M2002224KLS vs TAJR224K020S |
278M2002224KNS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 278M2002224KLS vs 278M2002224KNS |
TAJR224K020R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | 278M2002224KLS vs TAJR224K020R |
278M2002224KRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 278M2002224KLS vs 278M2002224KRS |
TMC1DPTTE224KR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.22uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 278M2002224KLS vs TMC1DPTTE224KR |
TAJR224K020P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 278M2002224KLS vs TAJR224K020P |
TSS-224-K020BQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP | RCD Components Inc | 278M2002224KLS vs TSS-224-K020BQ |
TAJR224K020Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 278M2002224KLS vs TAJR224K020Y |