Datasheets
278M1602474MR720 by: Matsuo Electric Co Ltd

Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF,

Part Details for 278M1602474MR720 by Matsuo Electric Co Ltd

Overview of 278M1602474MR720 by Matsuo Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 278M1602474MR720

278M1602474MR720 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

278M1602474MR720 Part Data Attributes

278M1602474MR720 Matsuo Electric Co Ltd
Buy Now Datasheet
Compare Parts:
278M1602474MR720 Matsuo Electric Co Ltd Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF,
Part Life Cycle Code Obsolete
Ihs Manufacturer MATSUO ELECTRIC CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.47 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Series 278M

Alternate Parts for 278M1602474MR720

This table gives cross-reference parts and alternative options found for 278M1602474MR720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 278M1602474MR720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
278M1602474ML378 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, Matsuo Electric Co Ltd 278M1602474MR720 vs 278M1602474ML378
278M1602474MR533 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, Matsuo Electric Co Ltd 278M1602474MR720 vs 278M1602474MR533
278M1602474MR734 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, Matsuo Electric Co Ltd 278M1602474MR720 vs 278M1602474MR734
278M1602474MR376 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, Matsuo Electric Co Ltd 278M1602474MR720 vs 278M1602474MR376
278M1602474ML377 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, Matsuo Electric Co Ltd 278M1602474MR720 vs 278M1602474ML377
278M1602474ML379 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, Matsuo Electric Co Ltd 278M1602474MR720 vs 278M1602474ML379
278M1602474ML533 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, Matsuo Electric Co Ltd 278M1602474MR720 vs 278M1602474ML533

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 278M1602474MR720 by Matsuo Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 278M1602474MR720 by Matsuo Electric Co Ltd

Select Manufacturer
Which Manufacturer of 278M1602474MR720 would you like to use for your alert(s)?
  • Please alert me when 278M1602474MR720 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 278M1602474MR720 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 278M1602474MR720 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 278M1602474MR720 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 278M1602474MR720.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 278M1602474MR720 by Matsuo Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: