Part Details for 278M1002155ML376 by Matsuo Electric Co Ltd
Overview of 278M1002155ML376 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 278M1002155ML376
278M1002155ML376 CAD Models
278M1002155ML376 Part Data Attributes
|
278M1002155ML376
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
278M1002155ML376
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | 278M |
Alternate Parts for 278M1002155ML376
This table gives cross-reference parts and alternative options found for 278M1002155ML376. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 278M1002155ML376, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
278M1002155MR720 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, | Matsuo Electric Co Ltd | 278M1002155ML376 vs 278M1002155MR720 |
278M1002155MR378 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, | Matsuo Electric Co Ltd | 278M1002155ML376 vs 278M1002155MR378 |
278M1002155ML377 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, | Matsuo Electric Co Ltd | 278M1002155ML376 vs 278M1002155ML377 |
278M1002155ML734 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, | Matsuo Electric Co Ltd | 278M1002155ML376 vs 278M1002155ML734 |