Part Details for 278M1002105ML533 by Matsuo Electric Co Ltd
Overview of 278M1002105ML533 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 278M1002105ML533
278M1002105ML533 CAD Models
278M1002105ML533 Part Data Attributes
|
278M1002105ML533
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
278M1002105ML533
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | 278M |
Alternate Parts for 278M1002105ML533
This table gives cross-reference parts and alternative options found for 278M1002105ML533. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 278M1002105ML533, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
278M1002105MR379 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, | Matsuo Electric Co Ltd | 278M1002105ML533 vs 278M1002105MR379 |
278M1002105MR720 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, | Matsuo Electric Co Ltd | 278M1002105ML533 vs 278M1002105MR720 |
278M1002105ML378 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, | Matsuo Electric Co Ltd | 278M1002105ML533 vs 278M1002105ML378 |
278M1002105ML377 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, | Matsuo Electric Co Ltd | 278M1002105ML533 vs 278M1002105ML377 |
278M1002105MR533 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, | Matsuo Electric Co Ltd | 278M1002105ML533 vs 278M1002105MR533 |