Part Details for 2789930000 by Weidmüller Interface GmbH & Co. KG
Overview of 2789930000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2789930000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2789930000-ND
|
DigiKey | UPS CONTROL UNIT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$382.6284 / $439.2500 | Buy Now |
DISTI #
2789930000
|
Avnet Americas | DURA ECO LA-BAT 24V 17AH (Alt: 2789930000) Min Qty: 1 Package Multiple: 1 | 0 |
|
$377.9685 / $447.7473 | Buy Now |
DISTI #
470-2789930000
|
Mouser Electronics | UPS - Uninterruptible Power Supplies DURA ECO LA-BAT 24V 17AH | 3 |
|
$397.9500 / $439.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$392.5100 / $415.4400 | Buy Now |