There are no models available for this part yet.
Overview of 2787-2134 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2787A | Analog Devices | LTC7821 Demo Board | |
DMT2-134-4.8L | Coilcraft Inc | General Purpose Inductor, 134uH, 1 Element, ROHS COMPLIANT | |
DC2134B | Analog Devices | LTC4020EUHF Demo Board - High |
Price & Stock for 2787-2134 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AK7445
|
Newark | Power Supply, Ac-Dc, 12V, 10A, Power Supply Applications:Ite & Laboratory, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:12V, Output Current - Output 1:10A, Output Voltage - Output 2:- Rohs Compliant: Yes |Wago 2787-2134 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$186.4800 / $229.2200 | Buy Now | |
DISTI #
2946-2787-2134-ND
|
DigiKey | PSU, PRO 2 1-PH Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.6500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$179.8700 | Buy Now | ||
Onlinecomponents.com | Power supply - Pro 2 - 1-phase - 12 VDC output voltage - 10 A output current - TopBoost + PowerBoost - communication capability RoHS: Compliant | 0 |
|
$185.0000 / $227.1300 | Buy Now |
CAD Models for 2787-2134 by WAGO Innovative Connections
Part Data Attributes for 2787-2134 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|