Part Details for 2786A3 by Bel Fuse
Overview of 2786A3 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2786A3
2786A3 CAD Models
2786A3 Part Data Attributes
|
2786A3
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
2786A3
Bel Fuse
Telecom Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1 | |
Approvals | UL; CSA | |
Height | 4.57 mm | |
Length | 14.22 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 5 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 290 OHMS | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 8.38 mm |