Part Details for 2782300 by Phoenix Contact
Overview of 2782300 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2782300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4477
|
Newark | Coax Surge Protect, 75 Ohm, 20Ka Rohs Compliant: Yes |Phoenix Contact 2782300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$93.5000 | Buy Now |
DISTI #
277-7221-ND
|
DigiKey | CONN BNC ATTACH PLUG FML-ML Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4 In Stock |
|
$172.0300 | Buy Now |
DISTI #
651-2782300
|
Mouser Electronics | RF Adapters - In Series C-UFB- 5DC/E ADPT BNC 5V 50 RoHS: Compliant | 5 |
|
$172.0200 | Buy Now |
|
Onlinecomponents.com | Attachment plug with surge voltage coarse and fine protection - for coaxial signal interfaces with floating shield - signal voltage 5 V. Connection: BNC socket/plug RoHS: Compliant | 0 |
|
$176.5500 / $194.8800 | Buy Now |
DISTI #
000000000000185443
|
Sager | RF Adapters - In Series C-UFB- 5DC/E ADPT BNC 5V 50 Min Qty: 1 | 0 |
|
$211.2000 / $227.4500 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection device | 960 |
|
RFQ | |
DISTI #
3285338
|
element14 Asia-Pacific | COAX SURGE PROTECT, 75 OHM, 20KA RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$167.0477 | Buy Now |
DISTI #
3285338
|
Farnell | COAX SURGE PROTECT, 75 OHM, 20KA RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 5 |
|
$161.2416 | Buy Now |
|
Master Electronics | Attachment plug with surge voltage coarse and fine protection - for coaxial signal interfaces with floating shield - signal voltage 5 V. Connection: BNC socket/plug RoHS: Compliant | 0 |
|
$176.5500 / $194.8800 | Buy Now |
Part Details for 2782300
2782300 CAD Models
2782300 Part Data Attributes:
|
2782300
Phoenix Contact
Buy Now
|
Compare Parts:
2782300
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |