Part Details for 27802 by Murrelektronik GmbH
Overview of 27802 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9227802MXA | Renesas Electronics Corporation | 16-BIT TRANSCEIVER REGIST | |
94278-025LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 26 Position , 2.00mm (0.079in) Pitch. | |
94278-024LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 8 Position , 2.00mm (0.079in) Pitch. |
Price & Stock for 27802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-27802
|
Mouser Electronics | Sensor Cables / Actuator Cables PASSIVE-DI0 PLASTIC,4XM12.4POL,PRE-WIRED CABLE, 3.0m PUR(OZ+JB) 7*1,0 | 0 |
|
$170.7200 | Order Now |