Part Details for 278-0101-000 by ITT Interconnect Solutions
Overview of 278-0101-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. |
Price & Stock for 278-0101-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-278-0101-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$6.8600 / $7.9900 | Order Now |
DISTI #
ITT278-0101-000
|
Heilind Electronics | WIRE CN RET MS3456 22 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$6.3400 / $13.2900 | Buy Now | |
DISTI #
ITT278-0101-000
|
Interstate Connecting Components | WIRE CN RET MS3456 22 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$6.3400 / $13.2900 | Buy Now |