Part Details for 277XMPL2R5MG19R by Cornell Dubilier Electronics Inc
Overview of 277XMPL2R5MG19R by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for 277XMPL2R5MG19R
277XMPL2R5MG19R CAD Models
277XMPL2R5MG19R Part Data Attributes
|
277XMPL2R5MG19R
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
277XMPL2R5MG19R
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 368.4 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0675 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 3000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for 277XMPL2R5MG19R
This table gives cross-reference parts and alternative options found for 277XMPL2R5MG19R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 277XMPL2R5MG19R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
277XMPL2R5MG19X | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | 277XMPL2R5MG19R vs 277XMPL2R5MG19X |
NPC271M2.5D6YATR500F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 270uF, 2917, | NIC Components Corp | 277XMPL2R5MG19R vs NPC271M2.5D6YATR500F |
277XMPL2R5MG19H | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | 277XMPL2R5MG19R vs 277XMPL2R5MG19H |
NSP271M2.5D6YATRF | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | NIC Components Corp | 277XMPL2R5MG19R vs NSP271M2.5D6YATRF |
EEFSX0E271E7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 277XMPL2R5MG19R vs EEFSX0E271E7 |