Part Details for 277XMPL004MG19X by Cornell Dubilier Electronics Inc
Results Overview of 277XMPL004MG19X by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
277XMPL004MG19X Information
277XMPL004MG19X by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 277XMPL004MG19X
277XMPL004MG19X CAD Models
277XMPL004MG19X Part Data Attributes
|
277XMPL004MG19X
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
277XMPL004MG19X
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 368.4 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.108 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 2700 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for 277XMPL004MG19X
This table gives cross-reference parts and alternative options found for 277XMPL004MG19X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 277XMPL004MG19X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NSP271M4D6ATRF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | 277XMPL004MG19X vs NSP271M4D6ATRF |
EEFSX0G271ER | Panasonic Electronic Components | $0.9133 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | 277XMPL004MG19X vs EEFSX0G271ER |
277XMPL004MG19R | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | 277XMPL004MG19X vs 277XMPL004MG19R |
EEFCX0G271R | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER | 277XMPL004MG19X vs EEFCX0G271R |