Part Details for 27783 by Murrelektronik GmbH
Overview of 27783 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27783
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MURR-27783
|
TME | Distribution box, M12, PIN: 5, socket, 4A, -20÷80°C, IP65, 24VDC Min Qty: 1 | 0 |
|
$83.6300 / $95.5800 | RFQ |