Part Details for 2777 by Adafruit Industries
Overview of 2777 by Adafruit Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2777
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y5377
|
Newark | Usb To 2.1Mm Dc Booster Cable - 9V |Adafruit 2777 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7600 | Buy Now |
DISTI #
1528-2429-ND
|
DigiKey | CABLE USB-2.1MM JCK 4WIRE 3.92' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$6.5000 | Buy Now |
DISTI #
485-2777
|
Mouser Electronics | Adafruit Accessories USB to 2.1mm DC Booster Cable - 9V RoHS: Compliant | 50 |
|
$6.5000 | Buy Now |
DISTI #
V99:2348_18487025
|
Arrow Electronics | Plug-In Adapter Single-OUT 9V 0.05A Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1552 | Americas - 21 |
|
$5.8522 / $6.5000 | Buy Now |
DISTI #
70929295
|
RS | USB to 2.1mm DC Booster Cable - 9V | Adafruit Industries 2777 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5000 | RFQ |
DISTI #
35881003
|
Verical | Plug-In Adapter Single-OUT 9V 0.05A Min Qty: 2 Package Multiple: 1 Date Code: 1552 | Americas - 21 |
|
$6.5000 | Buy Now |
Part Details for 2777
2777 CAD Models
2777 Part Data Attributes
|
2777
Adafruit Industries
Buy Now
|
Compare Parts:
2777
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |