Part Details for 2775113 by Phoenix Contact
Overview of 2775113 by Phoenix Contact
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2775113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X8098
|
Newark | D-Udk 4 |Phoenix Contact 2775113 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1577-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
558 In Stock |
|
$1.6706 / $2.4600 | Buy Now |
DISTI #
651-2775113
|
Mouser Electronics | Terminal Block Tools & Accessories D-UDK 4 RoHS: Compliant | 1401 |
|
$1.6700 / $2.4600 | Buy Now |
|
Onlinecomponents.com | End cover - length: 63.5 mm - width: 1.5 mm - height: 35.9 mm - color: gray RoHS: Compliant |
300 In Stock |
|
$1.6800 / $2.1600 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, END COVER | 13 |
|
$1.7065 / $2.7304 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, END COVER | 13 |
|
$1.7065 / $2.7304 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, END COVER | 7 |
|
$3.2438 / $3.8925 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, END COVER | 1 |
|
$3.8925 | Buy Now |
DISTI #
2775113
|
TTI | Terminal Block Tools & Accessories D-UDK 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.6500 / $2.3500 | Buy Now |
DISTI #
D-UDK4
|
TME | End piece, grey, UDK4 connectors, Width: 1.5mm, polyamide, UL94V-0 Min Qty: 1 | 50 |
|
$0.9600 / $1.8800 | Buy Now |
Part Details for 2775113
2775113 CAD Models
2775113 Part Data Attributes
|
2775113
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2775113
Phoenix Contact
Terminal Block Accessory, End Cover
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST; UL | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |