Part Details for 2775061 by Phoenix Contact
Overview of 2775061 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2775061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3913-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-30AWG Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.4600 | Buy Now |
DISTI #
651-2775061
|
Mouser Electronics | DIN Rail Terminal Blocks UDK 4-ILA 500 RoHS: Compliant | 1 |
|
$26.8100 / $35.1000 | Buy Now |
|
Onlinecomponents.com | Component terminal block - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 63.5 mm - width: 6.2 mm - color: black - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$27.8000 / $35.2500 | Buy Now |
DISTI #
000000000000185366
|
Sager | DIN Rail Terminal Blocks UDK 4-ILA 500 Min Qty: 1 | 0 |
|
$33.7000 / $39.3300 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 4000 |
|
RFQ | |
|
Master Electronics | Component terminal block - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 63.5 mm - width: 6.2 mm - color: black - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$27.8000 / $35.2500 | Buy Now |
Part Details for 2775061
2775061 CAD Models
2775061 Part Data Attributes:
|
2775061
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2775061
Phoenix Contact
Modular Terminal Block, 0.5A, 6mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA, UL 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 0.5 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |