Part Details for 2775016 by Phoenix Contact
Overview of 2775016 by Phoenix Contact
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2775016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X8090
|
Newark | Udk 4 |Phoenix Contact 2775016 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1576-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-30AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4559 In Stock |
|
$4.8538 / $5.7000 | Buy Now |
DISTI #
651-2775016
|
Mouser Electronics | DIN Rail Terminal Blocks UDK 4 RoHS: Compliant | 747 |
|
$4.8500 / $5.7000 | Buy Now |
DISTI #
V36:1790_07460621
|
Arrow Electronics | Conn Feed-Through Terminal Block 4 POS Screw G DIN Rail/T DIN Rail 32A Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2326 | Americas - 300 |
|
$4.6290 / $5.0680 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 630 V - nominal current: 32 A - connection method: Screw connection - number of connections: 4 - number of positions: 1 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
250 In Stock 20056 Factory Stock |
|
$4.8900 / $7.0600 | Buy Now |
DISTI #
71237451
|
Verical | Conn Feed-Through Terminal Block 4 POS Screw G DIN Rail/T DIN Rail 32A Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 300 |
|
$4.6290 / $4.6740 | Buy Now |
DISTI #
76495074
|
Verical | Conn Feed-Through Terminal Block 4 POS Screw G DIN Rail/T DIN Rail 32A Min Qty: 10 Package Multiple: 5 Date Code: 1802 | Americas - 250 |
|
$6.7210 / $9.1780 | Buy Now |
DISTI #
2775016
|
TTI | DIN Rail Terminal Blocks UDK 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 634 In Stock |
|
$4.8000 / $6.0700 | Buy Now |
DISTI #
UDK4
|
TME | Splice terminal: rail, 0.2÷4mm2, ways: 1, terminals: 4, grey, 32A Min Qty: 1 | 0 |
|
$2.1600 / $3.0800 | RFQ |
DISTI #
000000000000052699
|
Sager | DIN Rail Terminal Blocks UDK 4 Min Qty: 1 | 915 |
|
$5.0100 / $7.7700 | Buy Now |
Part Details for 2775016
2775016 CAD Models
2775016 Part Data Attributes
|
2775016
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2775016
Phoenix Contact
Modular Terminal Block, 32A, 4mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-2, PA | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Number of Decks | 1 | |
Number of Ways | 4 | |
Rated Current | 32 A | |
Rated Voltage | 690 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 2775016
This table gives cross-reference parts and alternative options found for 2775016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2775016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UDK4YE | Phoenix Contact | Check for Price | Modular Terminal Block, | 2775016 vs UDK4YE |
UDK4GN | Phoenix Contact | Check for Price | Modular Terminal Block, | 2775016 vs UDK4GN |