Part Details for 2773037447 by TE Connectivity
Overview of 2773037447 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2773037447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2773037447
|
Avnet Abacus | Ind Chip Bead 78 Ohm 25MHz Ferrite 10A 3618 T/R (Alt: 2773037447) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 | Abacus - 0 |
|
Buy Now |