Part Details for 2773021446 by Fair-Rite Products Corp
Overview of 2773021446 by Fair-Rite Products Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 2773021446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C0310
|
Newark | Ferrite Bead, 0.0012Ohm, 5A, Ferrite Case Style:-, Impedance:78Ohm, Dc Current Rating:5A, Product Range:-, Dc Resistance Max:0.0012Ohm, Impedance Tolerance:-, Product Length:9.6Mm, Product Width:-, Product Height:-, Qualification:- Rohs Compliant: Yes |Fair-Rite 2773021446 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1934-2773021446-ND
|
DigiKey | FERRITE BEAD 100 OHM 2SMD 1LN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
60000 In Stock |
|
$0.0619 / $0.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1015 / $0.1184 | Buy Now |
Part Details for 2773021446
2773021446 CAD Models
2773021446 Part Data Attributes:
|
2773021446
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2773021446
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s), 5A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 25 MHZ | |
DC Resistance-Max | 0.0009 Ω | |
Filter Type | FERRITE BEAD | |
Height | 2.85 mm | |
JESD-609 Code | e3 | |
Length | 9.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 78 OHM Ω | |
Packing Method | BULK | |
Rated Current | 5 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 3.05 mm |