Part Details for 2773019446 by Fair-Rite Products Corp
Results Overview of 2773019446 by Fair-Rite Products Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2773019446 Information
2773019446 by Fair-Rite Products Corp is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 2773019446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1934-1557-ND
|
DigiKey | FERRITE BEAD 55 OHM 2SMD 1LN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9972 In Stock |
|
$0.0628 / $0.2200 | Buy Now |
DISTI #
623-2773019446
|
Mouser Electronics | Ferrite Beads 73 SM Bead 1MHz@12OHM RoHS: Compliant | 3617 |
|
$0.0520 / $0.1300 | Buy Now |
DISTI #
V79:2366_17790900
|
Arrow Electronics | Ferrite Beads Differential Mode 55Ohm 25MHz 5A 0.0008Ohm DCR Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1437 | Americas - 11230 |
|
$0.0354 | Buy Now |
DISTI #
V36:1790_17790900
|
Arrow Electronics | Ferrite Beads Differential Mode 55Ohm 25MHz 5A 0.0008Ohm DCR Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1614 | Americas - 983 |
|
$0.0354 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0729 / $0.0851 | Buy Now |
DISTI #
26117198
|
Verical | Ferrite Beads Differential Mode 55Ohm 25MHz 5A 0.0008Ohm DCR Bulk RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 1437 | Americas - 11230 |
|
$0.0354 | Buy Now |
DISTI #
32643939
|
Verical | Ferrite Beads Differential Mode 55Ohm 25MHz 5A 0.0008Ohm DCR Bulk RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 1614 | Americas - 983 |
|
$0.0354 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 5 A, FERRITE BEAD | 4768 |
|
$0.0507 / $0.1560 | Buy Now |
Part Details for 2773019446
2773019446 CAD Models
2773019446 Part Data Attributes
|
2773019446
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2773019446
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s), 5A,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fair-Rite | |
Additional Feature | IMPEDANCE AT 25 MHZ | |
DC Resistance-Max | 0.0006 Ω | |
Filter Type | FERRITE BEAD | |
Height | 2.85 mm | |
JESD-609 Code | e3 | |
Length | 5.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 40 OHM Ω | |
Packing Method | BULK | |
Rated Current | 5 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 3.05 mm |