Part Details for 2773015112 by Fair-Rite Products Corp
Overview of 2773015112 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 2773015112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M3321
|
Newark | Chip Bead, ferrite |Fair-Rite 2773015112 Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0850 | Buy Now |
DISTI #
1934-2773015112CT-ND
|
DigiKey | FERRITE BEAD 73 OHM AXIAL 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12820 In Stock |
|
$0.0612 / $0.2200 | Buy Now |
DISTI #
623-2773015112
|
Mouser Electronics | Ferrite Beads 73 BEAD ON LEAD Z=68OHM @ 25MHZ RoHS: Compliant | 9980 |
|
$0.0610 / $0.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0498 / $0.0721 | Buy Now |
Part Details for 2773015112
2773015112 CAD Models
2773015112 Part Data Attributes:
|
2773015112
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2773015112
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 25 MHZ | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 68 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | MATTE TIN OVER NICKEL |