Part Details for 2773009112 by Fair-Rite Products Corp
Overview of 2773009112 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2773009112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H6684
|
Newark | Chip Bead,ferrite |Fair-Rite 2773009112 Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.1990 | Buy Now |
DISTI #
1934-1638-1-ND
|
DigiKey | FERRITE BEAD 182 OHM AXIAL 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3214 In Stock |
|
$0.1563 / $0.5000 | Buy Now |
DISTI #
623-2773009112LF
|
Mouser Electronics | Ferrite Beads 73 BEAD ON LEAD Z=170OHM@ 25MHz RoHS: Compliant | 2023 |
|
$0.1790 / $0.4500 | Buy Now |
DISTI #
V79:2366_17795120
|
Arrow Electronics | Ferrite Beads Axial 182Ohm 25MHz T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1939 | Americas - 13468 |
|
$0.0541 / $0.0720 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1498 / $0.1896 | Buy Now | |
DISTI #
65163216
|
Verical | Ferrite Beads Axial 182Ohm 25MHz T/R Min Qty: 106 Package Multiple: 1 Date Code: 1939 | Americas - 13468 |
|
$0.0541 | Buy Now |
|
Quest Components | 1 FUNCTIONS, FERRITE BEAD | 1648 |
|
$0.1628 / $0.3906 | Buy Now |
Part Details for 2773009112
2773009112 CAD Models
2773009112 Part Data Attributes:
|
2773009112
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2773009112
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 25 MHZ | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 170 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | MATTE TIN OVER NICKEL |