Part Details for 2773008112 by Fair-Rite Products Corp
Overview of 2773008112 by Fair-Rite Products Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2773008112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9551
|
Newark | Ferrite Bead, Axial, 145Ohm Rohs Compliant: Yes |Fair-Rite 2773008112 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 720 |
|
$0.2280 / $0.2940 | Buy Now |
DISTI #
68R2919
|
Newark | Ferrite Bead, Axial Leaded, Full Reel, Ferrite Case Style:Axial Leaded, Impedance:145Ohm, Dc Current Rating:-, Product Range:-, Dc Resistance Max:-, Impedance Tolerance:-, Product Length:11.4Mm, Product Width:-, Product Height:- Rohs Compliant: Yes |Fair-Rite 2773008112 Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1540 | Buy Now |
DISTI #
1934-1420-1-ND
|
DigiKey | FERRITE BEAD 158 OHM AXIAL 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19072 In Stock |
|
$0.1212 / $0.3900 | Buy Now |
DISTI #
623-2773008112
|
Mouser Electronics | Ferrite Beads 73 BEAD ON LEAD Z=144 OHM @ 100MHz RoHS: Compliant | 2439 |
|
$0.1210 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Axial 158Ohm 25MHz T/R |
13500 In Stock |
|
$0.1151 / $0.1191 | Buy Now |
DISTI #
63309404
|
Verical | Ferrite Beads Axial 158Ohm 25MHz T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2152 | Americas - 12500 |
|
$0.1570 / $0.1654 | Buy Now |
|
Bristol Electronics | 4939 |
|
RFQ | ||
|
Quest Components | ELECTRONIC COMPONENT | 1185 |
|
$0.1453 / $0.2724 | Buy Now |
DISTI #
4154579
|
element14 Asia-Pacific | FERRITE BEAD, AXIAL, 145OHM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 740 |
|
$0.1884 / $0.2460 | Buy Now |
DISTI #
4154579
|
Farnell | FERRITE BEAD, AXIAL, 145OHM RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 720 |
|
$0.1878 / $0.2641 | Buy Now |
Part Details for 2773008112
2773008112 CAD Models
2773008112 Part Data Attributes:
|
2773008112
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2773008112
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 25 MHZ | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 145 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | MATTE TIN OVER NICKEL |