Part Details for 2773008111 by Fair-Rite Products Corp
Overview of 2773008111 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2773008111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K1297
|
Newark | Chip Bead, ferrite |Fair-Rite 2773008111 Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1620 / $0.1770 | Buy Now |
DISTI #
1934-1038-ND
|
DigiKey | FERRITE BEAD 158 OHM AXIAL 1LN Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0988 / $0.2600 | Buy Now |
DISTI #
623-2773008111
|
Mouser Electronics | Ferrite Beads 73 BEAD ON LEAD 125Ohm 10MHz RoHS: Compliant | 5399 |
|
$0.0980 / $0.2700 | Buy Now |
DISTI #
V79:2366_17793732
|
Arrow Electronics | Ferrite Beads Axial 158Ohm 25MHz Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1947 | Americas - 5105 |
|
$0.0678 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1729 / $0.2970 | Buy Now | |
|
Bristol Electronics | 129 |
|
RFQ |
Part Details for 2773008111
2773008111 CAD Models
2773008111 Part Data Attributes:
|
2773008111
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2773008111
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 25 MHZ | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 145 OHM Ω | |
Packing Method | BULK | |
Terminal Finish | MATTE TIN OVER NICKEL |