Part Details for 2773004111 by Fair-Rite Products Corp
Overview of 2773004111 by Fair-Rite Products Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2773004111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1934-2773004111-ND
|
DigiKey | FERRITE BEAD 100 OHM AXIAL 1LN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7886 In Stock |
|
$0.0525 / $0.1700 | Buy Now |
DISTI #
623-2773004111
|
Mouser Electronics | Ferrite Beads 73 BEAD ON LEAD RoHS: Compliant | 0 |
|
$0.0520 / $0.1700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.0997 / $0.1786 | Buy Now |
Part Details for 2773004111
2773004111 CAD Models
2773004111 Part Data Attributes:
|
2773004111
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2773004111
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 25 MHZ | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | BULK | |
Terminal Finish | MATTE TIN OVER NICKEL |