Part Details for 2773003112 by Fair-Rite Products Corp
Overview of 2773003112 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2773003112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N8951
|
Newark | Chip Bead, ferrite |Fair-Rite 2773003112 Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0860 | Buy Now |
DISTI #
1934-2773003112CT-ND
|
DigiKey | FERRITE BEAD 84 OHM AXIAL 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8470 In Stock |
|
$0.0625 / $0.2300 | Buy Now |
DISTI #
623-2773003112
|
Mouser Electronics | Ferrite Beads 73 Bead on Lead 1MHz@26OHM RoHS: Compliant | 3205 |
|
$0.0620 / $0.2300 | Buy Now |
|
Onlinecomponents.com |
4500 Partner Stock |
|
$0.0516 / $0.0820 | Buy Now | |
|
Master Electronics |
4500 Partner Stock |
|
$0.0516 / $0.0820 | Buy Now |
Part Details for 2773003112
2773003112 CAD Models
2773003112 Part Data Attributes:
|
2773003112
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2773003112
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 25 MHZ | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 86 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | MATTE TIN OVER NICKEL |