Part Details for 2773002112 by Fair-Rite Products Corp
Overview of 2773002112 by Fair-Rite Products Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 2773002112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H4226
|
Newark | Ferrite Bead, Axial Leaded, Full Reel, Ferrite Case Style:Axial Leaded, Impedance:115Ohm, Dc Current Rating:-, Product Range:-, Dc Resistance Max:-, Impedance Tolerance:-, Product Length:8.9Mm, Product Width:-, Product Height:- Rohs Compliant: Yes |Fair-Rite 2773002112 Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0890 | Buy Now |
DISTI #
1934-1425-1-ND
|
DigiKey | FERRITE BEAD 130 OHM AXIAL 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18942 In Stock |
|
$0.0644 / $0.2300 | Buy Now |
DISTI #
623-2773002112
|
Mouser Electronics | Ferrite Beads 73 Bead on Lead 1MHz@36OHM RoHS: Compliant | 53382 |
|
$0.0640 / $0.2300 | Buy Now |
DISTI #
V72:2272_06727303
|
Arrow Electronics | Ferrite Beads Axial 130Ohm 25MHz T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2205 Container: Cut Strips | Americas - 4455 |
|
$0.0993 | Buy Now |
|
Onlinecomponents.com | Bead, 115 Ohms @ 25 MHz, 0.35 in., 22 AWG, 3.5 Milliohms, -55 degC, 125 degC, |
45000 In Stock |
|
$0.0609 / $0.0624 | Buy Now |
DISTI #
60676185
|
Verical | Ferrite Beads Axial 130Ohm 25MHz T/R Min Qty: 13500 Package Multiple: 13500 Date Code: 2139 | Americas - 40500 |
|
$0.0846 / $0.0867 | Buy Now |
DISTI #
60984558
|
Verical | Ferrite Beads Axial 130Ohm 25MHz T/R Min Qty: 69 Package Multiple: 1 Date Code: 2205 | Americas - 4455 |
|
$0.0859 / $0.1265 | Buy Now |
|
Quest Components | 1 FUNCTIONS, FERRITE BEAD | 2480 |
|
$0.1464 / $0.4880 | Buy Now |
|
Master Electronics | Bead, 115 Ohms @ 25 MHz, 0.35 in., 22 AWG, 3.5 Milliohms, -55 degC, 125 degC, |
45000 In Stock |
|
$0.0609 / $0.0624 | Buy Now |
Part Details for 2773002112
2773002112 CAD Models
2773002112 Part Data Attributes:
|
2773002112
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2773002112
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 25 MHZ | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 115 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | MATTE TIN OVER NICKEL |