Part Details for 2773002111 by Fair-Rite Products Corp
Overview of 2773002111 by Fair-Rite Products Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2773002111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2773002111-ND
|
DigiKey | FERRITE BEAD 130 OHM AXIAL 1LN Min Qty: 10000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0537 | Buy Now |
DISTI #
623-2773002111
|
Mouser Electronics | Ferrite Beads 73 BEAD ON LEAD RoHS: Compliant | 0 |
|
$0.0530 / $0.1600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1011 / $0.1682 | Buy Now |
Part Details for 2773002111
2773002111 CAD Models
2773002111 Part Data Attributes:
|
2773002111
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2773002111
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 25 MHZ | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 115 OHM Ω | |
Packing Method | BULK | |
Terminal Finish | MATTE TIN OVER NICKEL |