Part Details for 2773-500 by WAGO Innovative Connections
Overview of 2773-500 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2773-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7145
|
Newark | Pushwire Splicing Connector Carrier, Orange |Wago 2773-500 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $3.5200 | Buy Now |
DISTI #
2946-2773-500-ND
|
DigiKey | PUSHWIRE SPLICING CONNECTOR CAR Min Qty: 1 Lead time: 12 Weeks Container: Box |
275 In Stock |
|
$1.8231 / $3.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$1.8600 | Buy Now |
DISTI #
WAG2773-500
|
Heilind Electronics | PUSHWIRE SPLICE CONN CARRIER ORANGE | Americas - 75 in Stock |
|
$2.0892 / $2.6742 | Buy Now |
|
Onlinecomponents.com | Mounting carrier - for single- and double-row con. - 2773 Series - for DIN-35 rail mounting/screw mounting - orange RoHS: Compliant | 0 |
|
$2.0600 / $2.9500 | Buy Now |
DISTI #
WAG2773-500
|
Interstate Connecting Components | PUSHWIRE SPLICE CONN CARRIER ORANGE | 25 |
|
$2.0892 / $2.6742 | Buy Now |