-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,SEALED COPALUM 4AL 8CU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B7147
|
Newark | Splice, sealed Copalum 4Al 8Cu Rohs Compliant: Yes |Amp Te Connectivity 277164-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.9700 / $175.2800 | Buy Now |
DISTI #
277164-1-ND
|
DigiKey | CONN SPLICE 4AL TO 8CU AWG CRIMP Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.1246 | Buy Now |
DISTI #
277164-1
|
Avnet Americas | Quick Disconnect Terminal 4-6AWG M - Bulk (Alt: 277164-1) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$152.0784 / $183.0096 | Buy Now |
DISTI #
571-277164-1
|
Mouser Electronics | Terminals SPLICE SEALED COPALUM 4AL 8CU RoHS: Compliant | 0 |
|
$169.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$165.2400 | Buy Now |
DISTI #
AMP277164-1
|
Heilind Electronics | SPLICE,SEALED COPALUM 4AL | Americas - 0 in Stock |
|
$189.5295 | Buy Now |
|
Onlinecomponents.com | SPLICE,SEALED COPALUM 4AL 8CU RoHS: Compliant | 0 |
|
$162.8600 / $446.1200 | Buy Now |
|
Quest Components | WIRE TERMINAL, 21.9MM2 | 16 |
|
$197.3587 / $215.8611 | Buy Now |
DISTI #
AMP277164-1
|
Interstate Connecting Components | SPLICE,SEALED COPALUM 4AL | 0 |
|
$189.5295 | Buy Now |
DISTI #
000000000000665618
|
Sager | Terminals SPLICE SEALED COPALUM 4AL 8CU Min Qty: 50 | 0 |
|
$169.1600 / $175.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
277164-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
277164-1
TE Connectivity
SPLICE,SEALED COPALUM 4AL 8CU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 8.8 mm2 | |
Wire Gauge | 8 AWG |